11148000 | LAPP

Crimping pliers for circular connector, 0.14-6.0 mm², LAPP 11148000

Order No.: 67F6220
EAN: 4044773465518
MPN:
11148000
tools Contact
11148000 LAPP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
763.0161 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
763.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
763.0161 €

Corresponding crimp tools, type 1114800.

Crimp tool for EPIC CIRCON LS1 contacts in service case.

Technical attributes (type, version): 11148000, crimp tool

Technical specifications
Crimping Range (mm²) 0,14-6,0 mm²
Suitable for Rundsteckverbinder
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes