0012622 | LAPP

PVC data cable, 4-wire, 0.75 mm², blue, 0012622

Order No.: 33P2783
EAN: 4044774732879
MPN:
0012622
UNITRONIC EB CY (TP) 4x2x0,75
LAPP
0012622 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
8.6632 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
8.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.6632 €

Screened data transmission cable, 0012622, LAPP

The 0012622 is a flexible data cable with a blue outer sheath for intrinsically safe circuits for use in explosive areas. The cable with blue outer sheath should only be used if no confusion with intrinsically safe circuits is possible. At room temperature it is widely resistant to certain oils and resistant to acids. The core of is twisted in pairs in order to decouple the conductor circuits and to protect it against the external capacitive influence.

Features

  • Interference signals
  • Flame-retardant
Technical specifications
Core insulation material PVC
Number of cores 4
Version data cable
Outer diameter 10.9 mm
Colour blue
Halogen free No
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes