0022404 | LAPP
Special PVC data cable, 4-wire, AWG 26-7, gray, 0022404
Order No.: 33P199
EAN: 4044774705743
MPN:
0022404
UNITRONIC LiYY A 4X26AWG/7
Series: UNITRONIC LiYY A
Unit Price (€ / mtr.)
0.6188 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data transmission cable, 0022404, LAPP
This product is a data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.
Features
- Flame-retardant
- Core insulation made of PVC
Applications
- Wiring of devices, machines and plants
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | data cable | |
Outer diameter | 4 mm | |
AWG cross-section | AWG 26-7 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Material | special PVC | |
Shielding | unshielded | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |