0022408 | LAPP

Special PVC data cable, 8-wire, AWG 26-7, gray, 0022408

Order No.: 33P201
EAN: 4044774705781
MPN:
0022408
UNITRONIC LiYY A 8X26AWG/7
LAPP
0022408 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.3566 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
1.3566 €

Data transmission cable, 0022408, LAPP

This product is a data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.

Features

  • Flame-retardant
  • Core insulation made of PVC

Applications

  • Wiring of devices, machines and plants
Technical specifications
Core insulation material PVC
Number of cores 8
Version data cable
Outer diameter 5.1 mm
AWG cross-section AWG 26-7
Colour gray
Halogen free No
Cable material copper, tin-plated
Material special PVC
Shielding unshielded
Drag chain suitable No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes