0022416 | LAPP

Special PVC data cable, 16-wire, AWG 26-7, gray, 0022416

Order No.: 33P203
EAN: 4044774705828
MPN:
0022416
UNITRONIC LiYY A 16X26AWG/7
LAPP
0022416 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4752 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
2.4752 €

Data transmission cable, 0022416, LAPP

This product is a data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.

Features

  • Flame-retardant
  • Core insulation made of PVC

Applications

  • Wiring of devices, machines and plants
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 16
Ausführung Datenkabel
Außendurchmesser 6.3 mm
AWG-Leiterquerschnitt AWG 26-7
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Material Spezial-PVC
Schirmung ungeschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland MY
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes