0022421 | LAPP
Special PVC data cable, 21-wire, AWG 26-7, gray, 0022421
Order No.: 33P204
EAN: 4044774705842
MPN:
0022421
UNITRONIC LiYY A 21X26AWG/7
Series: UNITRONIC LiYY A
Unit Price (€ / mtr.)
2.9393 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data transmission cable, 0022421, LAPP
This product is a data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.
Features
- Flame-retardant
- Core insulation made of PVC
Applications
- Wiring of devices, machines and plants
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 21 | |
Ausführung | Datenkabel | |
Außendurchmesser | 7 mm | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, verzinnt | |
Material | Spezial-PVC | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |