0027413 | LAPP

PVC data cable, 5-wire, 0.14 mm², gray, 0027413

Order No.: 33P2692
EAN: 4044774733036
MPN:
0027413
UNITRONIC FD CY 5x0,14
Series: UNITRONIC FD CY
0027413 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4990 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
100 mtr.
2.4990 €
500 mtr.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screened highly flexible data transmission cable, 0027413, LAPP

The 0027413 is a high flexible, screened data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts.

Features

  • Interference signals
  • Low-adhesive surface
  • Flame-retardant
Technical specifications
Core insulation material PVC
Number of cores 5
Version Datenkabel
Outer diameter 5.1 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes