0027444 | LAPP

PVC data cable, 7-wire, 0.34 mm², gray, 0027444

Order No.: 33P2697
EAN: 4044774733647
MPN:
0027444
UNITRONIC FD CY 7x0,34
Series: UNITRONIC FD CY
0027444 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.2840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
428.40 € *
Price list
Quantity
Price per unit*
100 mtr.
4.2840 €
500 mtr.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Screened highly flexible data transmission cable, 0027444, LAPP

The 0027444 is a high flexible, screened data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts.

Features

  • Interference signals
  • Low-adhesive surface
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 7
Cable cross-section 0.34 mm²
Outer diameter 7.4 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes