0027448 | LAPP
PVC data cable, 14-wire, 0.34 mm², gray, 0027448
Unit Price (€ / mtr.)
7.0329 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
100 mtr.
7.0329 €
500 mtr.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screened highly flexible data transmission cable, 0027448, LAPP
The 0027448 is a high flexible, screened data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts.
Features
- Interference signals
- Low-adhesive surface
- Flame-retardant
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 14 | |
Ausführung | Datenkabel | |
Außendurchmesser | 9.2 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,34 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |