0027450 | LAPP

PVC data cable, 18-wire, 0.34 mm², gray, 0027450

Order No.: 33P2680
EAN: 4044774733739
MPN:
0027450
UNITRONIC FD CY 18x0,34
Series: UNITRONIC FD CY
LAPP
0027450 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
7.8183 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
100 mtr.
7.8183 €
500 mtr.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screened highly flexible data transmission cable, 0027450, LAPP

The 0027450 is a high flexible, screened data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts.

Features

  • Interference signals
  • Low-adhesive surface
  • Flame-retardant
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 18
Ausführung Datenkabel
Außendurchmesser 10.3 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland MY
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes