0027847/100 | LAPP
PVC data cable, 18-wire, 0.14 mm², AWG 26, gray, 0027847/100
Unit Price (€ / mtr.)
4.046 € *
Available: 0 mtr.
Leadtime: On Request **
PVC data cable, 0027847/100, LAPP KABEL
Low-frequency PVC data cable, highly flexible for power chain use.
Features
- Power chain
- Flame-retardant
- Highly flexible
- Low-adhesive surface
Technical specifications
Core insulation material | PVC | |
Number of cores | 18 | |
Version | Datenkabel | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |