0027855/100 | LAPP

PVC data cable, 2-wire, 0.25 mm², AWG 24, gray, 0027855/100

Order No.: 32P3601
EAN: 4044774734040
MPN:
0027855/100
UNITRONIC FD 2x0,25
Series: UNITRONIC FD
0027855/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.5946 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5946 €
10 mtr.
1.3328 €
50 mtr.
1.2376 €
100 mtr.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0027855/100, LAPP KABEL

Low-frequency PVC data cable, highly flexible for power chain use.

Features

  • Power chain
  • Flame-retardant
  • Highly flexible
  • Low-adhesive surface
Technical specifications
Core insulation material PVC
Number of cores 2
Version Datenkabel
Outer diameter 4.3 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes