0028009/100 | LAPP
PVC data cable, 2-wire, 0.14 mm², gray, 0028009/100
Unit Price (€ / mtr.)
0.6783 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6783 €
10 mtr.
0.5712 €
50 mtr.
0.5236 €
100 mtr.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0028009/100, LAPP KABEL
Low frequency PVC data cable, control and signal cable with small cross-sections. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Small outer diameter
- Robust resistant
- Flame-retardant
- Resistant outer sheath
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 2 | |
Ausführung | Datenkabel | |
Außendurchmesser | 3 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,14 mm² | |
Material | PVC | |
Schirmung | ungeschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |