0028039/100 | LAPP

PVC data cable, 36-wire, 0.25 mm², gray, 0028039/100

Order No.: 32P3218
EAN: 4044774706764
MPN:
0028039/100
UNITRONIC 100 36x0,25
Series: UNITRONIC 100
0028039/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
7.4613 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
746.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.4613 €

PVC data cable, 0028039/100, LAPP KABEL

Low frequency PVC data cable, control and signal cable with small cross-sections. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.

Features

  • Small outer diameter
  • Robust resistant
  • Flame-retardant
  • Resistant outer sheath
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 36
Ausführung Datenkabel
Außendurchmesser 10.7 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PVC
Schirmung ungeschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes