0028240/100 | LAPP

PVC data cable, 40-wire, 0.14 mm², AWG 26, gray, 0028240/100

Order No.: 32P5460
EAN: 4044774707761
MPN:
0028240/100
UNITRONIC LiYY 40x0,14
Series: UNITRONIC LiYY
0028240/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.3074 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
530.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.3074 €

PVC data cable, 0028240/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Core insulation material PVC
Number of cores 40
Version Datenkabel
Outer diameter 9.3 mm
AWG cross-section AWG 26
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes