0028308/100 | LAPP
PVC data cable, 8-wire, 0.25 mm², AWG 24, gray, 0028308/100
Unit Price (€ / mtr.)
1.8564 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.6422 €
50 mtr.
1.4042 €
100 mtr.
1.2733 €
500 mtr.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0028308/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 6.2 mm | |
AWG cross-section | AWG 24 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |