0028316/100 | LAPP
PVC data cable, 16-wire, 0.25 mm², AWG 24, gray, 0028316/100
Order No.: 32P5319
EAN: 4044774708256
MPN:
0028316/100
UNITRONIC LiYY 16x0,25
Series: UNITRONIC LiYY
Unit Price (€ / mtr.)
3.3439 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3439 €
10 mtr.
2.9512 €
50 mtr.
2.5704 €
100 mtr.
2.3086 €
500 mtr.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0028316/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Version | data cable | |
Outer diameter | 7.7 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |