0028502 | LAPP

PVC data cable, 2-wire, 0.5 mm², AWG 20, gray, 0028502

Order No.: 32P5390
EAN: 4044774709222
MPN:
0028502
UNITRONIC LiYY 2x0,5
Series: UNITRONIC LiYY
0028502 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
0.8568 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8568 €
10 mtr.
0.7616 €
50 mtr.
0.6664 €
100 mtr.
0.6069 €
500 mtr.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0028502/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Core insulation material PVC
Number of cores 2
Version Datenkabel
Outer diameter 4.7 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes