0028657/100 | LAPP
PUR data cable, 25-wire, 0.14 mm², AWG 26, gray, 0028657/100
Order No.: 32P3980
EAN: 4044774904238
MPN:
0028657/100
UNITRONIC FD P 25X0,14
Series: UNITRONIC FD P plus A
Unit Price (€ / mtr.)
9.9365 € *
Available: 0 mtr.
Leadtime: On Request **
PUR data cable, 0028657/100, LAPP KABEL
Screened highly flexible PUR data transmission cable with low-frequency.
Features
- Wind Energy
- Mechanical resistance
- Oil-resistant
- Cold-resistant
Technical specifications
Core insulation material | PE | |
Number of cores | 25 | |
Version | Datenkabel | |
Outer diameter | 8.3 mm | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PUR | |
Shielding | ungeschirmt | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |