0028658/100 | LAPP

PUR data cable, 2-wire, 0.25 mm², AWG 24, gray, 0028658/100

Order No.: 32P3990
EAN: 4044774904269
MPN:
0028658/100
UNITRONIC FD P 2X0,25
0028658/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.7370 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
273.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.7370 €

PUR data cable, 0028657/500, LAPP KABEL

Screened highly flexible PUR data transmission cable with low-frequency.

Features

  • Wind Energy
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Core insulation material PE
Number of cores 2
Version Datenkabel
Outer diameter 4.1 mm
AWG cross-section AWG 24
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PUR
Shielding ungeschirmt
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes