0028663/100 | LAPP

PUR data cable, 10-wire, 0.25 mm², AWG 24, gray, 0028663/100

Order No.: 32P3958
EAN: 4044774904412
MPN:
0028663/100
UNITRONIC FD P 10X0,25
0028663/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
6.1047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
610.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.1047 €

PUR data cable, 0028663/100, LAPP KABEL

Screened highly flexible PUR data transmission cable with low-frequency.

Features

  • Wind Energy
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 7 mm
Colour gray
Material PUR
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes