0028672/100 | LAPP

PUR data cable, 10-wire, 0.34 mm², AWG 24, gray, 0028672/100

Order No.: 32P3962
EAN: 4044774904719
MPN:
0028672/100
UNITRONIC FD P 10X0,34
LAPP
0028672/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
9.1273 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.1273 €

PUR data cable, 0028672/100, LAPP KABEL

Screened highly flexible PUR data transmission cable with low-frequency.

Features

  • Wind Energy
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Core insulation material PE
Number of cores 10
Version data cable
Outer diameter 8 mm
AWG cross-section AWG 24
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.34 mm²
Material PUR
Shielding unshielded
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes