0031033/100 | LAPP
PVC data cable, 10-wire, 0.25 mm², gray, 0031033/100
Order No.: 32P3484
EAN: 4044774710389
MPN:
0031033/100
UNITRONIC 100 CY 10x0,25
Series: UNITRONIC 100 CY
Unit Price (€ / mtr.)
3.9984 € *
Available: 0 mtr.
Leadtime: On Request **
PVC data cable, 0031033/100, LAPP KABEL
Screened control and signal cable with small cross-sections, low-frequency. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Flame-retardant
- Resistant outer sheath
- Highly flexible
- Robust
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 10 | |
Ausführung | Datenkabel | |
Außendurchmesser | 8.2 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,25 mm² | |
Material | PVC | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |