0031052/100 | LAPP
PVC data cable, 16-wire, 0.34 mm², gray, 0031052/100
Order No.: 32P3499
EAN: 4044774710532
MPN:
0031052/100
UNITRONIC 100 CY 16x0,34
Series: UNITRONIC 100 CY
Unit Price (€ / mtr.)
6.2356 € *
Available: 0 mtr.
Leadtime: On Request **
PVC data cable, 0031052/100, LAPP KABEL
Screened control and signal cable with small cross-sections, low-frequency. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Flame-retardant
- Resistant outer sheath
- Highly flexible
- Robust
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Version | Datenkabel | |
Outer diameter | 10.5 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,34 mm² | |
Material | PVC | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |