0031322/100 | LAPP

PVC data cable, 4-wire, 0.22 mm², AWG 26, gray, 0031322/100

Order No.: 32P4150
EAN: 4044774737775
MPN:
0031322/100
UNITRONIC Li2YCY (TP) 4x2x0,22
0031322/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.2245 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
422.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.2245 €

PVC data cable, 0031322/100, LAPP KABEL

Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Overall braid minimises electrical interference
  • Can be used in dry or damp rooms
Technical specifications
Core insulation material PVC
Number of cores 4
Version Datenkabel
Outer diameter 7.3 mm
AWG cross-section AWG 26
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,22 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin MY
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes