0031333/100 | LAPP
PUR data cable, 8-wire, 0.5 mm², gray, 0031333/100
Order No.: 32P4171
EAN: 4044774738116
MPN:
0031333/100
UNITRONIC Li2YCY (TP) 8x2x0,5
Series: UNITRONIC Li2YCY (TP)
Unit Price (€ / mtr.)
11.5787 € *
Available: 0 mtr.
Leadtime: On Request **
PVC data cable, 0031324/500, LAPP KABEL
Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
- Can be used in dry or damp rooms
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 9.6 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |