0031353/100 | LAPP

PVC data cable, 8-wire, 0.22 mm², black, 0031353/100

Order No.: 32P4284
EAN: 4044774738338
MPN:
0031353/100
UNITRONIC Li2YCYv(TP) 8x2x0,22
Series: UNITRONIC
0031353/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
8.092 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.092 €

PVC data cable, 0031353/100, LAPP KABEL

Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Overall braid minimises electrical interference
  • Can be used in dry or damp rooms
Technical specifications
Core insulation material PE
Number of cores 8
Version Datenkabel
Outer diameter 10.7 mm
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,22 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes