0031372/100 | LAPP
PVC data cable, 3-wire, 0.25 mm², gray, 0031372/100
Order No.: 32P4141
EAN: 4044774738826
MPN:
0031372/100
UNITRONIC Li2YCY (TP) 3X2X0,25
Series: UNITRONIC Li2YCY (TP)
Unit Price (€ / mtr.)
4.3316 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 3 | |
Version | Datenkabel | |
Outer diameter | 7.5 mm | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |