0031377 | LAPP

PVC data cable, 1-wire, 0.14 mm², AWG 26, black, 0031377

Order No.: 33P2871
EAN: 4044777947089
MPN:
0031377
UNITRONIC FD Li2YCY (TP) A BE 1x2x0,14
0031377 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.0226 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
302.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.0226 €

Shielded data cable, 0031377, LAPP

The 0031377 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.

Features

  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Flame-retardant
  • Interference signals
  • UV-resistant
Technical specifications
Filter Property Value
Version data cable
Number of cores 1
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 4.3 mm
Colour black
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free No
Drag chain suitable Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin QU
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes