0031382 | LAPP
PVC data cable, 6-wire, 0.14 mm², AWG 26, black, 0031382
Order No.: 33P2900
EAN: 4044777947232
MPN:
0031382
UNITRONIC FD Li2YCY (TP) A BE 6X2X0,14
Series: UNITRONIC FD Li2YCY (TP) A BE
Unit Price (€ / mtr.)
7.378 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Shielded data cable, 0031382, LAPP
The 0031382 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.
Features
- Mechanical and plant engineering
- Suitable for outdoor use
- Flame-retardant
- Interference signals
- UV-resistant
Technical specifications
Aderisolationsmaterial | PE | |
Anzahl der Adern | 6 | |
Ausführung | Datenkabel | |
Außendurchmesser | 7.5 mm | |
AWG-Leiterquerschnitt | AWG 26 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,14 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |