0031386 | LAPP

PVC data cable, 1-wire, 0.25 mm², AWG 24, black, 0031386

Order No.: 33P2872
EAN: 4044777947355
MPN:
0031386
UNITRONIC FD Li2YCY (TP) A BE 1X2X0,25
0031386 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.38 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.38 €

Shielded data cable, 0031386, LAPP

The 0031386 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.

Features

  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Flame-retardant
  • Interference signals
  • UV-resistant
Technical specifications
Core insulation material PE
Number of cores 1
Version Datenkabel
Outer diameter 4.7 mm
AWG cross-section AWG 24
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes