0031387 | LAPP
PVC data cable, 2-wire, 0.25 mm², AWG 24, black, 0031387
Order No.: 33P2878
EAN: 4044777947386
MPN:
0031387
UNITRONIC FD Li2YCY (TP) A BE 2X2X0,25
Series: UNITRONIC FD Li2YCY (TP) A BE
Unit Price (€ / mtr.)
3.9627 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Shielded data cable, 0031387, LAPP
The 0031387 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.
Features
- Mechanical and plant engineering
- Suitable for outdoor use
- Flame-retardant
- Interference signals
- UV-resistant
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 6.6 mm | |
AWG cross-section | AWG 24 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |