0031389 | LAPP

PVC data cable, 4-wire, 0.25 mm², AWG 24, black, 0031389

Order No.: 33P2890
EAN: 4044777947447
MPN:
0031389
UNITRONIC FD Li2YCY (TP) A BE 4X2X0,25
LAPP
0031389 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.8667 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
5.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.8667 €

Shielded data cable, 0031389, LAPP

The 0031389 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.

Features

  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Flame-retardant
  • Interference signals
  • UV-resistant
Technical specifications
Core insulation material PE
Number of cores 4
Version data cable
Outer diameter 7.6 mm
AWG cross-section AWG 24
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PVC
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes