0031399 | LAPP

PVC data cable, 4-wire, 0.34 mm², AWG 22, black, 0031399

Order No.: 33P2891
EAN: 4044777947744
MPN:
0031399
UNITRONIC FD Li2YCY (TP) A BE 4X2X0,34
LAPP
0031399 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
7.735 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.735 €

Shielded data cable, 0031399, LAPP

The 0031399 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.

Features

  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Flame-retardant
  • Interference signals
  • UV-resistant
Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 4
Ausführung Datenkabel
Außendurchmesser 8.7 mm
AWG-Leiterquerschnitt AWG 22
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes