0031411 | LAPP

PVC data cable, 10-wire, 0.5 mm², AWG 21, black, 0031411

Order No.: 33P2865
EAN: 4064728756843
MPN:
0031411
UNITRONIC FD Li2YCY (TP) A BE 10X2X0,5
LAPP
0031411 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
20.3252 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
20.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
20.3252 €

Shielded data cable, 0031411, LAPP

The 0031411 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.

Features

  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Flame-retardant
  • Interference signals
  • UV-resistant
Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 10
Ausführung Datenkabel
Außendurchmesser 15.2 mm
AWG-Leiterquerschnitt AWG 21
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes