0031418 | LAPP

PVC data cable, 6-wire, 0.75 mm², AWG 19, black, 0031418

Order No.: 33P2904
EAN: 4044777948314
MPN:
0031418
UNITRONIC FD Li2YCY (TP) A BE 6X2X0,75
LAPP
0031418 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
14.1253 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
14.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
14.1253 €

Shielded data cable, 0031418, LAPP

The 0031418 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.

Features

  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Flame-retardant
  • Interference signals
  • UV-resistant
Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 6
Ausführung Datenkabel
Außendurchmesser 12.3 mm
AWG-Leiterquerschnitt AWG 19
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes