0031425 | LAPP
PVC data cable, 4-wire, 1.0 mm², AWG 18, black, 0031425
Order No.: 33P2894
EAN: 4044777948529
MPN:
0031425
UNITRONIC FD Li2YCY (TP) A BE 4X2X1,0
Series: UNITRONIC FD Li2YCY (TP) A BE
Unit Price (€ / mtr.)
12.9234 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Shielded data cable, 0031425, LAPP
The 0031425 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.
Features
- Mechanical and plant engineering
- Suitable for outdoor use
- Flame-retardant
- Interference signals
- UV-resistant
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | data cable | |
Outer diameter | 11.8 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |