0032302 | LAPP

PVC data cable, 2-wire, 0.25 mm², AWG 24, gray, 0032302

Order No.: 33P7238
EAN: 4044774738895
MPN:
0032302
UNITRONIC LiYCY CY 2x0,25
0032302 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.3554 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
435.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.3554 €

Data cable, 0032302, LAPP

The 0032302 is a double screened flexible data-cable, which is mainly intended for fixed installation and flexible use, but not for constantly moving employment in the electronic sector. With the single screen of the cores and the complete screen with a high covering the cable is a very good protection against electrical interferences. The cable is for use in dry or damp rooms, but not for use outside.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 2
Ausführung Datenkabel
Außendurchmesser 6.9 mm
AWG-Leiterquerschnitt AWG 24
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PVC
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes