0032303 | LAPP

PVC data cable, 3-wire, 0.25 mm², AWG 24, gray, 0032303

Order No.: 33P7239
EAN: 4044774738925
MPN:
0032303
UNITRONIC LiYCY CY 3x0,25
0032303 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.9623 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
496.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9623 €

Data cable, 0032303, LAPP

The 0032303 is a double screened flexible data-cable, which is mainly intended for fixed installation and flexible use, but not for constantly moving employment in the electronic sector. With the single screen of the cores and the complete screen with a high covering the cable is a very good protection against electrical interferences. The cable is for use in dry or damp rooms, but not for use outside.

Technical specifications
Core insulation material PVC
Number of cores 3
Version Datenkabel
Outer diameter 7.2 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes