0032305 | LAPP
PVC data cable, 5-wire, 0.25 mm², AWG 24, gray, 0032305
Order No.: 33P7241
EAN: 4044774738987
MPN:
0032305
UNITRONIC LiYCY CY 5x0,25
Series: UNITRONIC LiYCY-CY
Unit Price (€ / mtr.)
8.8060 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 0032305, LAPP
The 0032305 is a double screened flexible data-cable, which is mainly intended for fixed installation and flexible use, but not for constantly moving employment in the electronic sector. With the single screen of the cores and the complete screen with a high covering the cable is a very good protection against electrical interferences. The cable is for use in dry or damp rooms, but not for use outside.
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | Datenkabel | |
Outer diameter | 8.5 mm | |
AWG cross-section | AWG 24 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |