0032449 | LAPP
PVC computer cable, 8-wire, 0.5 mm², black, 0032449
Order No.: 33P6159
EAN: 4044774740188
MPN:
0032449
UNITRONIC RE-2Y(ST)YV PIMF 4X2X0,5 BK
Series: UNITRONIC RE-2Y(ST)Yv PiMF
Unit Price (€ / mtr.)
4.1531 € *
Available: 0 mtr.
Leadtime: On Request **
Computer cable, 0032449, LAPP
The 0032449 is mainly used in measurement and control engineering. It is intended for use when modern process computers have to process large volumes of data, e.g. high-capacity computer systems in waste incineration plants or sewage treatment plants. This product is suitable for fixed installation in dry or damp rooms and, in case of the black jacketed versions, also for outdoor use.
Features
- Interference signals
- Flame-retardant
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
- Low capacitance due to polyolefin-based insulation
- Computer cable with screened pairs and reinforced outer sheath
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Rechnerkabel | |
Outer diameter | 11.6 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |