0032467 | LAPP

PVC computer cable, 24-wire, 1.3 mm², black, 0032467

Order No.: 33P6153
EAN: 4044774740522
MPN:
0032467
UNITRONIC RE-2Y(ST)YV PIMF 12X2X1,3 BK
0032467 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
24.3355 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12,167.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
24.3355 €

Computer cable, 0032467, LAPP

The 0032467 is mainly used in measurement and control engineering. It is intended for use when modern process computers have to process large volumes of data, e.g. high-capacity computer systems in waste incineration plants or sewage treatment plants. This product is suitable for fixed installation in dry or damp rooms and, in case of the black jacketed versions, also for outdoor use.

Features

  • Interference signals
  • Flame-retardant
  • Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
  • Low capacitance due to polyolefin-based insulation
  • Computer cable with screened pairs and reinforced outer sheath
Technical specifications
Core insulation material PE
Number of cores 24
Version Rechnerkabel
Outer diameter 22 mm
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,3 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes