0032802 | LAPP
PUR data cable, 4-wire, 0.25 mm², gray, 0032802
Data cable, 0032802, LAPP
The 0032802 is a screened cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.
Features
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
- Flame-retardant
- Low-adhesive surface
- Special notch and tear-resistance
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 4 | |
Ausführung | Datenleitung | |
Außendurchmesser | 5 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,25 mm² | |
Material | PUR | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |