0032803 | LAPP

PUR data cable, 5-wire, 0.25 mm², gray, 0032803

Order No.: 33P6128
EAN: 4044774710808
MPN:
0032803
UNITRONIC PUR CP 5x0,25
0032803 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.0821 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
308.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.0821 €

Data cable, 0032803, LAPP

The 0032803 is a screened cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.

Features

  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant
  • Flame-retardant
  • Low-adhesive surface
  • Special notch and tear-resistance
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 5
Ausführung Datenleitung
Außendurchmesser 5.6 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PUR
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes