0032813 | LAPP

PUR data cable, 5-wire, 0.34 mm², gray, 0032813

Order No.: 33P6129
EAN: 4044774710983
MPN:
0032813
UNITRONIC PUR CP 5x0,34
0032813 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.5343 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
353.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.5343 €

Data cable, 0032813, LAPP

The 0032813 is a screened cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.

Features

  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant
  • Flame-retardant
  • Low-adhesive surface
  • Special notch and tear-resistance
Technical specifications
Filter Property Value
Version data cable
Number of cores 5
Cable cross-section 0.34 mm²
Outer diameter 6.2 mm
Colour gray
Material PUR
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes