0032824 | LAPP

PUR data cable, 7-wire, 0.5 mm², gray, 0032824

Order No.: 33P6131
EAN: 4044774711133
MPN:
0032824
UNITRONIC PUR CP 7x0,5
0032824 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.0813 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
508.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.0813 €

Data cable, 0032824, LAPP

The 0032824 is a screened cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.

Features

  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant
  • Flame-retardant
  • Low-adhesive surface
  • Special notch and tear-resistance
Technical specifications
Core insulation material PVC
Number of cores 7
Version Datenleitung
Outer diameter 7.6 mm
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PUR
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes