0032850 | LAPP

PUR data cable, 4-wire, 0.25 mm², gray, 0032850

Order No.: 33P2947
EAN: 4044774711317
MPN:
0032850
UNITRONIC PUR CP (TP) 2x2x0,25
LAPP
0032850 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.1055 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
4.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.1055 €

Screened data transmission cable, 0032850, LAPP

The 0032850 is a screened data transmission cable with PUR outer sheath and twisted pairs for harsh conditions. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.

Features

  • Low-adhesive surface
  • Special notch and tear-resistance
  • Good UV-resistance
  • Flame-retardant
  • Mechanical resistance
  • Oil-resistant
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Datenleitung
Außendurchmesser 6.3 mm
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PUR
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes