0032851 | LAPP
PUR data cable, 6-wire, 0.25 mm², gray, 0032851
Screened data transmission cable, 0032851, LAPP
The 0032851 is a screened data transmission cable with PUR outer sheath and twisted pairs for harsh conditions. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.
Features
- Low-adhesive surface
- Special notch and tear-resistance
- Good UV-resistance
- Flame-retardant
- Mechanical resistance
- Oil-resistant
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 6 | |
Ausführung | Datenleitung | |
Außendurchmesser | 7.1 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,25 mm² | |
Material | PUR | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Ursprungsland | DE |
Zolltarifnummer | 85444993 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |