0033206/100 | LAPP

PUR data cable, 6-wire, 0.14 mm², black, 0033206/100

Order No.: 95F2474
EAN: 4044774741123
MPN:
0033206/100
UNITRONIC LIYD11Y 06X0,14
0033206/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.5224 € *
Available: 0 mtr.
Leadtime: 17 Weeks **
Total Price:
352.24 € *
Price list
Quantity
Price per unit*
100 mtr.
3.5224 €
500 mtr.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

PUR control cables, shielded, type Lapp Kabel UNITRONIC LiYD11Y.

Particularly abrasion-resistant outer insulation, flame retardant to IEC 60332, designed for use in industrial environments; Conductors: stranded copper wire, bright, super-fine wire. PVC conductor insulation. Color coded to DIN 47100, without color repetition, wires twisted in layers. Shielding: copper wire braid. Outer insulation made of PUR. Color: black. Test voltage: 1200 V. Insulation: specific resistance min. 20 Gohm/cm. Operating capacitance wire to wire/wire to shielding: approx. 140/150 nF/km. Temperature range in static/moving state: –30 to +80 °C/–5.0 to +70 °C.

Cross-section 0.14 mm².

Peak operating voltage: 350 V.

Technical attributes (number of poles, outer diameter OD): 6-pole, OD 5.5 mm

Technical specifications
Core insulation material PVC
Number of cores 6
Version Datenkabel
Outer diameter 5.5 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PUR
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes