0033207/100 | LAPP
PUR data cable, 7-wire, 0.14 mm², black, 0033207/100
PUR control cables, shielded, type Lapp Kabel UNITRONIC LiYD11Y.
Particularly abrasion-resistant outer insulation, flame retardant to IEC 60332, designed for use in industrial environments; Conductors: stranded copper wire, bright, super-fine wire. PVC conductor insulation. Color coded to DIN 47100, without color repetition, wires twisted in layers. Shielding: copper wire braid. Outer insulation made of PUR. Color: black. Test voltage: 1200 V. Insulation: specific resistance min. 20 Gohm/cm. Operating capacitance wire to wire/wire to shielding: approx. 140/150 nF/km. Temperature range in static/moving state: –30 to +80 °C/–5.0 to +70 °C.
Cross-section 0.14 mm².
Peak operating voltage: 350 V.
Technical attributes (number of poles, outer diameter OD): 7-pole, OD 5.9 mm
Core insulation material | PVC | |
Number of cores | 7 | |
Version | Datenkabel | |
Outer diameter | 5.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |